Add To Favorites
HMC263LP4ETR RF Amplifier IC VSAT 24GHz ~ 36GHz 24-QFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 76.38000 $76.38
10 71.21800 $712.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1127-3325-1-ND
Copy   1127-3325-1-ND
Quantity Available 488
Can ship immediately

Factory Stock ?: 500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HMC263LP4ETR

Copy   HMC263LP4ETR
Description IC RF AMP VSAT 24GHZ-36GHZ 24QFN
Copy   IC RF AMP VSAT 24GHZ-36GHZ 24QFN
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

RF Amplifier IC VSAT 24GHz ~ 36GHz 24-QFN (4x4)

Copy   RF Amplifier IC VSAT 24GHz ~ 36GHz 24-QFN (4x4)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 24GHz ~ 36GHz
P1dB 9dBm
Gain 21dB
Noise Figure 2.5dB
RF Type VSAT
Voltage - Supply 3V, 5V
Current - Supply 58mA
Test Frequency 24GHz ~ 27GHz
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
Base Part Number HMC263
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • HMC264LC3BTR - Analog Devices Inc. | 1127-1751-1-ND DigiKey Electronics
  • HMC264LC3BTR
  • Analog Devices Inc.
  • IC MIXER SUB-HARMONIC 12SMD
  • Unit Price $65.95000
  • 1127-1751-1-ND
  • HMC263LP4E - Analog Devices Inc. | 1127-1798-ND DigiKey Electronics
  • HMC263LP4E
  • Analog Devices Inc.
  • IC RF AMP GP 24GHZ-36GHZ 24QFN
  • Unit Price $72.74000
  • 1127-1798-ND
  • HMC635LC4 - Analog Devices Inc. | 1127-3331-ND DigiKey Electronics
  • HMC635LC4
  • Analog Devices Inc.
  • IC RF AMP GP 18GHZ-40GHZ 24CSMT
  • Unit Price $88.26000
  • 1127-3331-ND
Additional Resources
Standard Package ? 1
Other Names 1127-3325-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-3325-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Factory Stock ?
  • Unit Price: $52.29560
  • Digi-Reel® ? : 1127-3325-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 488 - Immediate
    500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • * : 1127-1798-ND
  • Minimum Quantity: 1
  • Quantity Available: 15 - Immediate
    1,876 - Factory Stock ?
  • Unit Price: $72.74000

22:21:50 10/22/2018