Add To Favorites
HMC252AQS24ETR RF Switch IC General Purpose SP6T 50 Ohm 24-QSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.29000 $16.29
10 14.73600 $147.36
100 12.40940 $1,240.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1127-1846-1-ND
Copy   1127-1846-1-ND
Quantity Available 385
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HMC252AQS24ETR

Copy   HMC252AQS24ETR
Description IC RF SWITCH SP6T 24QSOP
Copy   IC RF SWITCH SP6T 24QSOP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

RF Switch IC General Purpose SP6T 50 Ohm 24-QSOP

Copy   RF Switch IC General Purpose SP6T  50 Ohm 24-QSOP
Documents & Media
Datasheets HMC252AQS24E
HMC_A/B Process FIT Test Report
Featured Product Interactive RF Signal Chain
Online Catalog HMC252A
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type General Purpose
Topology -
Circuit SP6T
Frequency Range DC ~ 3GHz
Isolation 32dB
Insertion Loss 1.4dB
Test Frequency 3GHz
P1dB 30dBm
IIP3 47dBm
Features -
Impedance 50 Ohm
Voltage - Supply 3V ~ 5V
Operating Temperature -40°C ~ 85°C
Package / Case 24-SSOP (0.154", 3.90mm Width)
Supplier Device Package 24-QSOP
Base Part Number HMC252
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • HMC252AQS24E - Analog Devices Inc. | 1127-3181-ND DigiKey Electronics
  • HMC252AQS24E
  • Analog Devices Inc.
  • IC RF SWITCH SP6T 2.5GHZ 24QSOP
  • Unit Price $15.81000
  • 1127-3181-ND
Additional Resources
Standard Package ? 1
Other Names 1127-1846-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-1846-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $10.54200
  • Digi-Reel® ? : 1127-1846-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 385 - Immediate
  • Unit Price: Digi-Reel®

09:23:43 2/18/2019