Add To Favorites
HMC1082LP4ETR RF Amplifier IC VSAT 5.5GHz ~ 18GHz 24-SMT (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 37.78000 $37.78
10 34.87100 $348.71
100 29.54310 $2,954.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1127-3608-1-ND
Copy   1127-3608-1-ND
Quantity Available 988
Can ship immediately

Factory Stock ?: 4,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HMC1082LP4ETR

Copy   HMC1082LP4ETR
Description IC AMP VSAT 5.5GHZ-18GHZ 24SMT
Copy   IC AMP VSAT 5.5GHZ-18GHZ 24SMT
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Amplifier IC VSAT 5.5GHz ~ 18GHz 24-SMT (4x4)

Copy   RF Amplifier IC VSAT 5.5GHz ~ 18GHz 24-SMT (4x4)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 5.5GHz ~ 18GHz
P1dB 24dBm ~ 25.5dBm
Gain 23.5dB
Noise Figure -
RF Type VSAT
Voltage - Supply 5V
Current - Supply 220mA
Test Frequency 18GHz
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-SMT (4x4)
Base Part Number HMC1082
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • HMC980LP4ETR - Analog Devices Inc. | 1127-1191-1-ND DigiKey Electronics
  • HMC980LP4ETR
  • Analog Devices Inc.
  • IC ACTIVE BIAS CONTROLLER 24QFN
  • Unit Price $51.15000
  • 1127-1191-1-ND
  • HMC1082LP4E - Analog Devices Inc. | 1127-1672-ND DigiKey Electronics
  • HMC1082LP4E
  • Analog Devices Inc.
  • IC RF AMP GP 5.5GHZ-18GHZ 24SMT
  • Unit Price $35.98000
  • 1127-1672-ND
  • HMC996LP4E - Analog Devices Inc. | 1127-1632-ND DigiKey Electronics
  • HMC996LP4E
  • Analog Devices Inc.
  • IC RF AMP GP 5GHZ-12GHZ 24QFN
  • Unit Price $23.24000
  • 1127-1632-ND
  • HMC980LP4E - Analog Devices Inc. | 1127-3047-ND DigiKey Electronics
  • HMC980LP4E
  • Analog Devices Inc.
  • IC ACTIVE BIAS CONTROLLER 24QFN
  • Unit Price $49.67000
  • 1127-3047-ND
  • NB6N239SMNG - ON Semiconductor | NB6N239SMNGOS-ND DigiKey Electronics
  • NB6N239SMNG
  • ON Semiconductor
  • IC CLOCK DIVIDER 3.3V 16-QFN
  • Unit Price $12.70000
  • NB6N239SMNGOS-ND
Additional Resources
Standard Package ? 1
Other Names 1127-3608-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-3608-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: $24.90750
  • Digi-Reel® ? : 1127-3608-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 988 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • * : 1127-1672-ND
  • Minimum Quantity: 1
  • Quantity Available: 115 - Immediate
    240 - Factory Stock ?
  • Unit Price: $35.98000

17:24:31 1/22/2019