Add To Favorites
Product Overview
Digi-Key Part Number 1127-1173-1-ND
Quantity Available 123
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

HMC1033LP6GETR

Description IC CLOCK GEN 1:1 550MHZ 40-SMT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
PLL Yes
Input Clock
Output LVDS, LVPECL
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output No/Yes
Frequency - Max 550MHz
Divider/Multiplier Yes/No
Voltage - Supply 3.15 V ~ 3.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-SMT (6x6)
Base Part Number HMC1033
 
Additional Resources
Standard Package ? 1
Other Names 1127-1173-1

16:51:16 5/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.68000 $25.68
10 23.68800 $236.88
100 20.22760 $2,022.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-1173-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $17.82960
  • Digi-Reel® ? : 1127-1173-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 123 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Cut Strip : 1127-2917-ND
  • Minimum Quantity: 38  Non-Stock ?
  • Quantity Available: 411 - Factory Stock ?
  • Unit Price: $21.96395
Send Feedback