USD
Favorite

Photo Not Available
HMC1022ACHIPS RF Amplifier IC VSAT 0Hz ~ 48GHz Die
Price & Procurement
40 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 239.19000 $2,391.90
30 227.23067 $6,816.92

Submit a request for quotation on quantities greater than those displayed.

HMC1022ACHIPS

Datasheet
Digi-Key Part Number HMC1022ACHIPS-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HMC1022ACHIPS
Copy  
Description 0.01-50GHZ 0.1W DISTRIBUTED AMPL
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

RF Amplifier IC VSAT 0Hz ~ 48GHz Die

Copy  
Documents & Media
Datasheets HMC1022A
Online Catalog Analog Devices Inc.
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Part Status Active
Frequency 0Hz ~ 48GHz
P1dB 22dBm
Gain 11.5dB
Noise Figure 8dB
RF Type VSAT
Voltage - Supply 10V
Current - Supply 150mA
Test Frequency 36GHz ~ 48GHz
Package / Case Die
Supplier Device Package Die
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 10