Add To Favorites
HMC-C007 RF IC Divide-by-8 VSAT 500MHz ~ 18GHz Module
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,056.55000 $2,056.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1127-3503-ND
Copy   1127-3503-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HMC-C007

Copy   HMC-C007
Description INGAP HBT DIVIDE-BY-8 MODULE 0.5
Copy   INGAP HBT DIVIDE-BY-8 MODULE 0.5
Detailed Description

RF IC Divide-by-8 VSAT 500MHz ~ 18GHz Module

Copy   RF IC Divide-by-8 VSAT 500MHz ~ 18GHz  Module
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Bulk ?
Part Status Active
Function Divide-by-8
Frequency 500MHz ~ 18GHz
RF Type VSAT
Secondary Attributes -
Package / Case Module, SMA Connectors
Supplier Device Package Module
Base Part Number HMC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1127-3503
HMC-C007-ND

04:01:02 1/20/2019