Add To Favorites
HMC-AUH320-SX RF Amplifier IC 802.11/WiFi, WLAN 71GHz ~ 86GHz Die
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2 175.63000 $351.26
10 164.65500 $1,646.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1127-2743-ND
Copy   1127-2743-ND
Quantity Available 2
Can ship immediately

Factory Stock ?: 228
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HMC-AUH320-SX

Copy   HMC-AUH320-SX
Description IC AMP 802.11/WIFI 71-86GHZ DIE
Copy   IC AMP 802.11/WIFI 71-86GHZ DIE
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

RF Amplifier IC 802.11/WiFi, WLAN 71GHz ~ 86GHz Die

Copy   RF Amplifier IC 802.11/WiFi, WLAN 71GHz ~ 86GHz Die
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Tray ?
Part Status Active
Frequency 71GHz ~ 86GHz
P1dB 15dBm
Gain 16dB
Noise Figure -
RF Type 802.11/WiFi, WLAN
Voltage - Supply 4V
Current - Supply 130mA
Test Frequency 71GHz ~ 86GHz
Package / Case Die
Supplier Device Package Die
Base Part Number HMC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2
Other Names 1127-2743
HMC-AUH320SX
Alternate Package | This part is also available in the following packaging:
  • Tray ? : 1127-3324-ND
  • Minimum Quantity: 25
  • Quantity Available: 25 - Immediate
    25 - Factory Stock ?
  • Unit Price: $88.81520

15:56:50 11/15/2018