• Quote Required, submit request here.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number EVALZ-ADN2871-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EVALZ-ADN2871

Description ADN2871 EVAL BOARD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

ADN2871 - Power Management, Laser Driver Evaluation Board

Documents & Media
Datasheets ADN2871
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Part Status Active
Main Purpose Power Management, Laser Driver
Embedded -
Utilized IC / Part ADN2871
Primary Attributes On-Board Test Points
Secondary Attributes LED Status Indicators
Supplied Contents Board(s)
Base Part Number ADN2871
 
Associated Product
You May Also Be Interested In
  • EPC9126 - EPC | 917-1162-ND DigiKey Electronics
  • EPC9126
  • EPC
  • DEMO BOARD LIDAR 100V EPC2016C
  • Unit Price $181.25000
  • 917-1162-ND
Additional Resources
Standard Package ? 1
Other Names Q10398293A

19:21:46 5/23/2018

Send Feedback