Add To Favorites
Product Overview
Digi-Key Part Number EVAL-ADXRS450Z-M-ND
Quantity Available 2
Can ship immediately

Factory Stock ?: 20
Manufacturer

Manufacturer Part Number

EVAL-ADXRS450Z-M

Description KIT MOTHERBOARD ADXRS450 SOIC
Detailed Description

ADXRS450 - Gyroscope, 1 Axis Sensor Evaluation Board

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Part Status Active
Sensor Type Gyroscope, 1 Axis
Sensing Range ±300°/sec
Interface SPI
Sensitivity 80LSB/°/s
Voltage - Supply 3.15 V ~ 5.25 V
Embedded -
Supplied Contents Board(s), Cable(s)
Utilized IC / Part ADXRS450
Base Part Number ADXRS450
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

04:16:57 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 270.79000 $270.79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback