Add To Favorites
Product Overview
Digi-Key Part Number EVAL-AD7414/15EBZ-ND
Copy   EVAL-AD7414/15EBZ-ND
Quantity Available 2
Can ship immediately

Factory Stock ?: 6
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EVAL-AD7414/15EBZ

Copy   EVAL-AD7414/15EBZ
Description BOARD EVALUATION FOR AD7414/15
Copy   BOARD EVALUATION FOR AD7414/15
Detailed Description

AD7414, AD7415 - Temperature Sensor Evaluation Board

Copy   AD7414, AD7415 - Temperature Sensor Evaluation Board
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Part Status Active
Sensor Type Temperature
Sensing Range -40°C ~ 125°C
Interface I²C, SMBus
Sensitivity ±0.5°C
Voltage - Supply 2.7 V ~ 5.5 V
Embedded No
Supplied Contents Board(s), Cable(s)
Utilized IC / Part AD7414, AD7415
Base Part Number AD7414
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 56.98000 $56.98

Submit a request for quotation on quantities greater than those displayed.

19:04:32 9/18/2018