Add To Favorites
ADXRS810WBRGZ-RL Gyroscope Z (Yaw) ±300 77.5Hz SPI 16-SOIC-CAV
Product Overview
Digi-Key Part Number ADXRS810WBRGZ-RLCT-ND
Copy   ADXRS810WBRGZ-RLCT-ND
Quantity Available 123
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADXRS810WBRGZ-RL

Copy   ADXRS810WBRGZ-RL
Description IC GYROSCOPE
Copy   IC GYROSCOPE
Detailed Description

Gyroscope Z (Yaw) ±300 77.5Hz SPI 16-SOIC-CAV

Copy   Gyroscope Z (Yaw) ±300 77.5Hz SPI 16-SOIC-CAV
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series Automotive
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Digital
Axis Z (Yaw)
Range °/s ±300
Sensitivity (LSB/(°/s)) 80
Sensitivity (mV/°/s) -
Bandwidth 77.5Hz
Output Type SPI
Voltage - Supply 3.15 V ~ 5.25 V
Current - Supply 35mA
Features Temperature Compensated
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 16-SOIC (0.307", 7.80mm Width)
Base Part Number ADXRS810
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ADXRS290BCEZ - Analog Devices Inc. | ADXRS290BCEZ-ND DigiKey Electronics
  • ADXRS290BCEZ
  • Analog Devices Inc.
  • IC GYROSCOPE YAW RATE 18LGA
  • Unit Price $20.40000
  • ADXRS290BCEZ-ND
  • ADXRS453BRGZ - Analog Devices Inc. | ADXRS453BRGZ-ND DigiKey Electronics
  • ADXRS453BRGZ
  • Analog Devices Inc.
  • IC GYROSCOPE ANGULAR 16SOIC
  • Unit Price $77.47000
  • ADXRS453BRGZ-ND
  • ADXRS450BRGZ - Analog Devices Inc. | ADXRS450BRGZ-ND DigiKey Electronics
  • ADXRS450BRGZ
  • Analog Devices Inc.
  • SENS GYRO 300DEG/S DGTL 16SOIC
  • Unit Price $55.32000
  • ADXRS450BRGZ-ND
  • SCC2130-D08-05 - Murata Electronics North America | 490-12143-1-ND DigiKey Electronics
  • SCC2130-D08-05
  • Murata Electronics North America
  • IMU ACCEL/GYRO 3-AXIS SPI
  • Unit Price $92.29000
  • 490-12143-1-ND
  • ADXRS453BEYZ - Analog Devices Inc. | ADXRS453BEYZ-ND DigiKey Electronics
  • ADXRS453BEYZ
  • Analog Devices Inc.
  • IC GYROSCOPE ANGULAR CLCC
  • Unit Price $96.92000
  • ADXRS453BEYZ-ND
Additional Resources
Standard Package ? 1
Other Names ADXRS810WBRGZ-RL-1
ADXRS810WBRGZ-RL-1-ND
ADXRS810WBRGZ-RLCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.07000 $20.07
10 18.44900 $184.49
100 15.58120 $1,558.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADXRS810WBRGZ-RLTR-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

16:42:27 9/24/2018