• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number ADXRS620WBBGZ-RL-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ADXRS620WBBGZ-RL

Description ACCELEROMETER 32BGA
Detailed Description

Accelerometer Z Axis ±2000g 0.01Hz ~ 2.5kHz 32-CBGA (6.85x6.85)

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type Analog
Axis Z
Acceleration Range ±2000g
Sensitivity (LSB/g) -
Sensitivity (mV/g) 6.5
Bandwidth 0.01Hz ~ 2.5kHz
Output Type Analog Voltage
Voltage - Supply 4.75 V ~ 5.25 V
Features Adjustable Bandwidth
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 32-BFCBGA
Supplier Device Package 32-CBGA (6.85x6.85)
Base Part Number ADXRS620
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADXL377BCPZ-RL7 - Analog Devices Inc. | ADXL377BCPZ-RL7CT-ND DigiKey Electronics
  • ADXL377BCPZ-RL7
  • Analog Devices Inc.
  • ACCELEROMETER 200G ANAL 16LFCSP
  • Unit Price $11.47000
  • ADXL377BCPZ-RL7CT-ND
Additional Resources
Standard Package ? 500

22:55:04 8/21/2018

Send Feedback