ADXL323KCPZ-RL Accelerometer X, Y Axis ±3.6g 1.6kHz 16-LFCSP-LQ (4x4)
Product Overview
Digi-Key Part Number ADXL323KCPZ-RLCT-ND
Copy   ADXL323KCPZ-RLCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADXL323KCPZ-RL

Copy   ADXL323KCPZ-RL
Description ACCEL 3.6G ANALOG 16LFCSP
Copy   ACCEL 3.6G ANALOG 16LFCSP
Detailed Description

Accelerometer X, Y Axis ±3.6g 1.6kHz 16-LFCSP-LQ (4x4)

Copy   Accelerometer X, Y Axis ±3.6g 1.6kHz 16-LFCSP-LQ (4x4)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series iMEMS®
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Analog
Axis X, Y
Acceleration Range ±3.6g
Sensitivity (LSB/g) -
Sensitivity (mV/g) 300
Bandwidth 1.6kHz
Output Type Analog Voltage
Voltage - Supply 1.8 V ~ 5.25 V
Features -
Operating Temperature -25°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 16-LQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-LQ (4x4)
Base Part Number ADXL323
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names ADXL323KCPZ-RLCT
ADXL323KCPZRL
Alternate Package | This part is also available in the following packaging:
  • Tray ? : ADXL323KCPZ-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3 - Immediate
    13,093 - Factory Stock ?
  • Unit Price: $15.31000

06:48:51 1/23/2019