Photo Not Available
ADXL205XCE Accelerometer X, Y Axis ±18g 0.5Hz ~ 10kHz 8-CLCC (5x5)
Product Overview
Digi-Key Part Number ADXL205XCE-ND
Copy   ADXL205XCE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADXL205XCE

Copy   ADXL205XCE
Description ACCELEROMETER CLCC
Copy   ACCELEROMETER CLCC
Detailed Description

Accelerometer X, Y Axis ±18g 0.5Hz ~ 10kHz 8-CLCC (5x5)

Copy   Accelerometer X, Y Axis ±18g 0.5Hz ~ 10kHz 8-CLCC (5x5)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series iMEMS®
Packaging ? Tube ?
Part Status Obsolete
Type Analog
Axis X, Y
Acceleration Range ±18g
Sensitivity (LSB/g) -
Sensitivity (mV/g) 100
Bandwidth 0.5Hz ~ 10kHz
Output Type Analog Voltage
Voltage - Supply 3 V ~ 6 V
Features Adjustable Bandwidth
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-CLCC
Supplier Device Package 8-CLCC (5x5)
Base Part Number ADXL205
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 95

13:52:01 12/16/2018