Add To Favorites
ADXL203CE-REEL Accelerometer X, Y Axis ±1.7g 0.5Hz ~ 2.5kHz 8-LCC (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 34.18000 $34.18
10 31.52400 $315.24
100 26.91920 $2,691.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADXL203CE-REELCT-ND
Copy   ADXL203CE-REELCT-ND
Quantity Available 4,449
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADXL203CE-REEL

Copy   ADXL203CE-REEL
Description ACCELEROMETER 1.7G ANALOG 8CLCC
Copy   ACCELEROMETER 1.7G ANALOG 8CLCC
Detailed Description

Accelerometer X, Y Axis ±1.7g 0.5Hz ~ 2.5kHz 8-LCC (5x5)

Copy   Accelerometer X, Y Axis ±1.7g 0.5Hz ~ 2.5kHz 8-LCC (5x5)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series iMEMS®
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Analog
Axis X, Y
Acceleration Range ±1.7g
Sensitivity (LSB/g) -
Sensitivity (mV/g) 1000
Bandwidth 0.5Hz ~ 2.5kHz
Output Type Analog Voltage
Voltage - Supply 3 V ~ 6 V
Features Adjustable Bandwidth
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-CLCC
Supplier Device Package 8-LCC (5x5)
Base Part Number ADXL203
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • ADXL203EB - Analog Devices Inc. | ADXL203EB-ND DigiKey Electronics
  • ADXL203EB
  • Analog Devices Inc.
  • BOARD EVAL FOR ADXL203
  • Unit Price $36.26000
  • ADXL203EB-ND
You May Also Be Interested In
  • ADXL103CE - Analog Devices Inc. | ADXL103CE-ND DigiKey Electronics
  • ADXL103CE
  • Analog Devices Inc.
  • ACCELEROMETER 1.7G ANALOG 8CLCC
  • Unit Price $25.82000
  • ADXL103CE-ND
  • FXLN8371QR1 - NXP USA Inc. | FXLN8371QR1CT-ND DigiKey Electronics
  • FXLN8371QR1
  • NXP USA Inc.
  • ACCELEROMETER 2-8G ANALOG 12QFN
  • Unit Price $6.08000
  • FXLN8371QR1CT-ND
  • ADXL335BCPZ-RL7 - Analog Devices Inc. | ADXL335BCPZ-RL7CT-ND DigiKey Electronics
  • ADXL335BCPZ-RL7
  • Analog Devices Inc.
  • ACCELEROMETER 3G ANALOG 16LFCSP
  • Unit Price $6.62000
  • ADXL335BCPZ-RL7CT-ND
  • ADXL203EB - Analog Devices Inc. | ADXL203EB-ND DigiKey Electronics
  • ADXL203EB
  • Analog Devices Inc.
  • BOARD EVAL FOR ADXL203
  • Unit Price $36.26000
  • ADXL203EB-ND
  • PRTR5V0U2X,215 - Nexperia USA Inc. | 1727-3884-1-ND DigiKey Electronics
  • PRTR5V0U2X,215
  • Nexperia USA Inc.
  • TVS DIODE 5.5V SOT143B
  • Unit Price $0.58000
  • 1727-3884-1-ND
Additional Resources
Standard Package ? 1
Other Names ADXL203CE-REELCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADXL203CE-REELTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $20.28600
  • Digi-Reel® ? : ADXL203CE-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,449 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ADXL203CE-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,120 - Immediate
  • Unit Price: $31.07000

03:29:20 10/16/2018