Photo Not Available
ADXL193-MISC Accelerometer X Axis 400Hz
Product Overview
Digi-Key Part Number ADXL193-MISC-ND
Copy   ADXL193-MISC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADXL193-MISC

Copy   ADXL193-MISC
Description ACCELEROMETER CLCC
Copy   ACCELEROMETER CLCC
Detailed Description

Accelerometer X Axis 400Hz

Copy   Accelerometer X Axis  400Hz
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series iMEMS®
Part Status Obsolete
Type Analog
Axis X
Acceleration Range -
Sensitivity (LSB/g) -
Sensitivity (mV/g) -
Bandwidth 400Hz
Output Type Analog Voltage
Voltage - Supply 4.75 V ~ 5.25 V
Features -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

16:38:39 9/21/2018