• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number ADW22037Z-RL7-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ADW22037Z-RL7

Description ACCELEROMETER CLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Accelerometer X, Y Axis ±1.7g 60Hz

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series iMEMS®
Part Status Obsolete
Type Analog
Axis X, Y
Acceleration Range ±1.7g
Sensitivity (LSB/g) -
Sensitivity (mV/g) 1000
Bandwidth 60Hz
Output Type Analog Voltage
Voltage - Supply 3 V ~ 6 V
Features Adjustable Bandwidth
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Base Part Number ADW2203
 
Additional Resources
Standard Package ? 250

05:21:09 5/20/2018

Send Feedback