Photo Not Available
ADW22037Z-RL Accelerometer X, Y Axis ±1.7g 60Hz
Product Overview
Digi-Key Part Number ADW22037Z-RL-ND
Copy   ADW22037Z-RL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADW22037Z-RL

Copy   ADW22037Z-RL
Description ACCELEROMETER CLCC
Copy   ACCELEROMETER CLCC
Detailed Description

Accelerometer X, Y Axis ±1.7g 60Hz

Copy   Accelerometer X, Y Axis ±1.7g 60Hz
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series iMEMS®
Part Status Obsolete
Type Analog
Axis X, Y
Acceleration Range ±1.7g
Sensitivity (LSB/g) -
Sensitivity (mV/g) 1000
Bandwidth 60Hz
Output Type Analog Voltage
Voltage - Supply 3 V ~ 6 V
Features Adjustable Bandwidth
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Base Part Number ADW2203
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

03:12:31 9/22/2018