Add To Favorites
ADV7842KBCZ-5P
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 36.11000 $36.11
90 31.80700 $2,862.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADV7842KBCZ-5P-ND
Copy   ADV7842KBCZ-5P-ND
Quantity Available 2,357
Can ship immediately

Factory Stock ?: 1,662
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADV7842KBCZ-5P

Copy   ADV7842KBCZ-5P
Description IC DECODER 3D/4CH HDMI 256CSBGA
Copy   IC DECODER 3D/4CH HDMI 256CSBGA
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ADV7842
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Video Processing
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series Advantiv®, Xpressview™
Packaging ? Tray ?
Part Status Active
Type HDMI, Receiver
Applications HDTV, Projectors, Set-Top Boxes
Mounting Type Surface Mount
Package / Case 256-LBGA, CSBGA
Supplier Device Package 256-CSPBGA (17x17)
Base Part Number ADV7842
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • SN74LVC2G17DCKR - Texas Instruments | 296-13013-1-ND DigiKey Electronics
  • SN74LVC2G17DCKR
  • Texas Instruments
  • IC BUF NON-INVERT 5.5V SC70-6
  • Unit Price $0.55000
  • 296-13013-1-ND
  • PCA9546APW,118 - NXP USA Inc. | 568-2023-1-ND DigiKey Electronics
  • PCA9546APW,118
  • NXP USA Inc.
  • IC I2C SWITCH 4CH 16-TSSOP
  • Unit Price $1.83000
  • 568-2023-1-ND
  • M41T82ZM6F - STMicroelectronics | 497-7828-1-ND DigiKey Electronics
  • M41T82ZM6F
  • STMicroelectronics
  • IC RTC CLK/CALENDAR I2C 8-SOIC
  • Unit Price $2.58000
  • 497-7828-1-ND
  • 415504-3 - TE Connectivity AMP Connectors | A113656-ND DigiKey Electronics
  • 415504-3
  • TE Connectivity AMP Connectors
  • CONN MINI SMB JACK STR 75OHM PCB
  • Unit Price $5.58000
  • A113656-ND
Additional Resources
Standard Package ? 1
Other Names ADV7842KBCZ5P

02:45:43 12/13/2018