Add To Favorites
Product Overview
Digi-Key Part Number ADV7393WBCPZ-REELCT-ND
Quantity Available 2,191
Can ship immediately

Factory Stock ?: 12,500
Manufacturer

Manufacturer Part Number

ADV7393WBCPZ-REEL

Description IC DAC ENCODER VID HDTV 40LFCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Video Encoder IC Set-Top Boxes, Video Players, Displays 40-LFCSP-WQ (6x6)

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series Automotive, ADI0012
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Video Encoder
Applications Set-Top Boxes, Video Players, Displays
Voltage - Supply, Analog 2.6 V ~ 3.46 V
Voltage - Supply, Digital 1.71 V ~ 1.89 V
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-LFCSP-WQ (6x6)
Base Part Number ADV7393
 
For Use With
Additional Resources
Standard Package ? 1
Other Names ADV7393WBCPZ-REELCT

04:05:12 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.60000 $15.60
10 14.33300 $143.33
100 12.10490 $1,210.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : ADV7393WBCPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 676 - Immediate
    8,374 - Factory Stock ?
  • Unit Price: $15.14000
  • Tape & Reel (TR) ? : ADV7393WBCPZ-REELTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Factory Stock ?
  • Unit Price: $9.22880
  • Digi-Reel® ? : ADV7393WBCPZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,191 - Immediate
    12,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback