Add To Favorites
ADV7393BCPZ-REEL Video Encoder IC Set-Top Boxes, Video Players, Displays 40-LFCSP-VQ (6x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.37000 $12.37
10 11.37100 $113.71
100 9.60330 $960.33
500 8.54282 $4,271.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADV7393BCPZ-REELCT-ND
Copy   ADV7393BCPZ-REELCT-ND
Quantity Available 2,771
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADV7393BCPZ-REEL

Copy   ADV7393BCPZ-REEL
Description IC DAC ENCODER VID HDTV 40-LFCSP
Copy   IC DAC ENCODER VID HDTV 40-LFCSP
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Video Encoder IC Set-Top Boxes, Video Players, Displays 40-LFCSP-VQ (6x6)

Copy   Video Encoder IC Set-Top Boxes, Video Players, Displays 40-LFCSP-VQ (6x6)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Video Encoder
Applications Set-Top Boxes, Video Players, Displays
Voltage - Supply, Analog 2.6 V ~ 3.46 V
Voltage - Supply, Digital 1.71 V ~ 1.89 V
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad, CSP
Supplier Device Package 40-LFCSP-VQ (6x6)
Base Part Number ADV7393
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EVAL-ADV7393EBZ - Analog Devices Inc. | EVAL-ADV7393EBZ-ND DigiKey Electronics
  • EVAL-ADV7393EBZ
  • Analog Devices Inc.
  • BOARD EVAL FOR ADV7393 ENCODER
  • Unit Price $82.08000
  • EVAL-ADV7393EBZ-ND
You May Also Be Interested In
  • ADV7403BSTZ-110 - Analog Devices Inc. | ADV7403BSTZ-110-ND DigiKey Electronics
  • ADV7403BSTZ-110
  • Analog Devices Inc.
  • IC DECODER VID SDTV/HDTV 100LQFP
  • Unit Price $42.82000
  • ADV7403BSTZ-110-ND
  • RCLAMP0524P.TCT - Semtech Corporation | RCLAMP0524PCT-ND DigiKey Electronics
  • RCLAMP0524P.TCT
  • Semtech Corporation
  • TVS DIODE 5V 15V SLP2510P8
  • Unit Price $1.25000
  • RCLAMP0524PCT-ND
  • DP83867ERGZT - Texas Instruments | 296-43254-1-ND DigiKey Electronics
  • DP83867ERGZT
  • Texas Instruments
  • IC ETHERNET PHY 48VQFN
  • Unit Price $10.84000
  • 296-43254-1-ND
  • LMH1219RTWT - Texas Instruments | 296-44037-1-ND DigiKey Electronics
  • LMH1219RTWT
  • Texas Instruments
  • IC EQUALIZER 12.5GBS UHD 24WQFN
  • Unit Price $47.05000
  • 296-44037-1-ND
  • SI5341B-D-GM - Silicon Labs | SI5341B-D-GM-ND DigiKey Electronics
  • SI5341B-D-GM
  • Silicon Labs
  • IC JITTER ATTENUATOR/MULTIPLEXER
  • Unit Price $14.10000
  • SI5341B-D-GM-ND
Additional Resources
Standard Package ? 1
Other Names ADV7393BCPZ-REELCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADV7393BCPZ-REELTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $7.32160
  • Digi-Reel® ? : ADV7393BCPZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,771 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : ADV7393BCPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 212 - Immediate
    22,607 - Factory Stock ?
  • Unit Price: $12.01000

12:27:02 1/21/2019