Add To Favorites
ADV7280BCPZ-M-RL Video Interface 10 b I²C, Serial 32-LFCSP-WQ (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.66000 $10.66
10 9.80000 $98.00
100 8.27700 $827.70
500 7.36296 $3,681.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADV7280BCPZ-M-RLCT-ND
Copy   ADV7280BCPZ-M-RLCT-ND
Quantity Available 2,313
Can ship immediately

Factory Stock ?: 140,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADV7280BCPZ-M-RL

Copy   ADV7280BCPZ-M-RL
Description IC VIDEO DECODER SDTV 32LFCSP
Copy   IC VIDEO DECODER SDTV 32LFCSP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Video Interface 10 b I²C, Serial 32-LFCSP-WQ (5x5)

Copy   Video Interface 10 b I²C, Serial 32-LFCSP-WQ (5x5)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Video
Data Interface I²C, Serial
Resolution (Bits) 10 b
Number of ADCs / DACs 1 / 0
Sigma Delta -
S/N Ratio, ADCs / DACs (db) Typ -
Dynamic Range, ADCs / DACs (db) Typ -
Voltage - Supply, Analog 1.71 V ~ 1.89 V
Voltage - Supply, Digital 1.71 V ~ 1.89 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad, CSP
Supplier Device Package 32-LFCSP-WQ (5x5)
Base Part Number ADV7280
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EVAL-ADV7280MEBZ - Analog Devices Inc. | EVAL-ADV7280MEBZ-ND DigiKey Electronics
  • EVAL-ADV7280MEBZ
  • Analog Devices Inc.
  • EVAL BOARD VID DECODER ADV7280-M
  • Unit Price $142.31000
  • EVAL-ADV7280MEBZ-ND
You May Also Be Interested In
  • AP2125N-1.8TRG1 - Diodes Incorporated | AP2125N-1.8TRG1DICT-ND DigiKey Electronics
  • AP2125N-1.8TRG1
  • Diodes Incorporated
  • IC REG LINEAR 1.8V 300MA SOT23-3
  • Unit Price $0.49000
  • AP2125N-1.8TRG1DICT-ND
  • EVAL-ADV7280MEBZ - Analog Devices Inc. | EVAL-ADV7280MEBZ-ND DigiKey Electronics
  • EVAL-ADV7280MEBZ
  • Analog Devices Inc.
  • EVAL BOARD VID DECODER ADV7280-M
  • Unit Price $142.31000
  • EVAL-ADV7280MEBZ-ND
  • ADV7280BCPZ-M - Analog Devices Inc. | ADV7280BCPZ-M-ND DigiKey Electronics
  • ADV7280BCPZ-M
  • Analog Devices Inc.
  • IC VIDEO DECODER SDTV 32-LFCSP
  • Unit Price $11.73000
  • ADV7280BCPZ-M-ND
Additional Resources
Standard Package ? 1
Other Names ADV7280BCPZ-M-RLCT
Alternate Package | This part is also available in the following packaging:
  • Tray ? : ADV7280BCPZ-M-ND
  • Minimum Quantity: 1
  • Quantity Available: 152 - Immediate
    4,926 - Factory Stock ?
  • Unit Price: $11.73000
  • Tape & Reel (TR) ? : ADV7280BCPZ-M-RLTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 140,000 - Factory Stock ?
  • Unit Price: $6.16250
  • Digi-Reel® ? : ADV7280BCPZ-M-RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,313 - Immediate
    140,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

12:54:15 1/21/2019