Add To Favorites
ADV7180WBST48Z-RL
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.01000 $15.01
10 13.92200 $139.22
100 12.00570 $1,200.57
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADV7180WBST48Z-RLCT-ND
Copy   ADV7180WBST48Z-RLCT-ND
Quantity Available 1,406
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADV7180WBST48Z-RL

Copy   ADV7180WBST48Z-RL
Description IC VID DECOD SDTV 10BIT 48LQFP
Copy   IC VID DECOD SDTV 10BIT 48LQFP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series Automotive
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Video Decoder
Applications Digital Cameras, Mobile Phones, Portable Video
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
Base Part Number ADV7180
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EVAL-ADV7180-32EBZ - Analog Devices Inc. | EVAL-ADV7180-32EBZ-ND DigiKey Electronics
  • EVAL-ADV7180-32EBZ
  • Analog Devices Inc.
  • BOARD EVAL FOR ADV7180
  • Unit Price $189.75000
  • EVAL-ADV7180-32EBZ-ND
  • EVAL-ADV7180LQEBZ - Analog Devices Inc. | EVAL-ADV7180LQEBZ-ND DigiKey Electronics
  • EVAL-ADV7180LQEBZ
  • Analog Devices Inc.
  • BOARD EVALUATION ADV7180
  • Unit Price $195.44000
  • EVAL-ADV7180LQEBZ-ND
  • EVAL-ADV7180LFEBZ - Analog Devices Inc. | EVAL-ADV7180LFEBZ-ND DigiKey Electronics
  • EVAL-ADV7180LFEBZ
  • Analog Devices Inc.
  • BOARD EVAL FOR ADV7180 LFCSP
  • Unit Price $195.44000
  • EVAL-ADV7180LFEBZ-ND
You May Also Be Interested In
  • ADV7180WBST48Z - Analog Devices Inc. | ADV7180WBST48Z-ND DigiKey Electronics
  • ADV7180WBST48Z
  • Analog Devices Inc.
  • IC VID DECOD SDTV 10BIT 48LQFP
  • Unit Price $14.57000
  • ADV7180WBST48Z-ND
Additional Resources
Standard Package ? 1
Other Names ADV7180WBST48Z-RLCT
Alternate Package | This part is also available in the following packaging:
  • Tray ? : ADV7180WBST48Z-ND
  • Minimum Quantity: 1
  • Quantity Available: 108 - Immediate
    364 - Factory Stock ?
  • Unit Price: $14.57000
  • Tape & Reel (TR) ? : ADV7180WBST48Z-RLTR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $9.48600

21:35:31 12/11/2018