Add To Favorites
ADV7180WBCPZ-REEL
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.02000 $17.02
10 15.64500 $156.45
100 13.21290 $1,321.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADV7180WBCPZ-REELCT-ND
Copy   ADV7180WBCPZ-REELCT-ND
Quantity Available 1,615
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADV7180WBCPZ-REEL

Copy   ADV7180WBCPZ-REEL
Description IC VIDEO DECODER SDTV 40LFCSP
Copy   IC VIDEO DECODER SDTV 40LFCSP
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series Automotive
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Video Decoder
Applications Digital Cameras, Mobile Phones, Portable Video
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad, CSP
Supplier Device Package 40-LFCSP-VQ (6x6)
Base Part Number ADV7180
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EVAL-ADV7180-32EBZ - Analog Devices Inc. | EVAL-ADV7180-32EBZ-ND DigiKey Electronics
  • EVAL-ADV7180-32EBZ
  • Analog Devices Inc.
  • BOARD EVAL FOR ADV7180
  • Unit Price $189.75000
  • EVAL-ADV7180-32EBZ-ND
  • EVAL-ADV7180LQEBZ - Analog Devices Inc. | EVAL-ADV7180LQEBZ-ND DigiKey Electronics
  • EVAL-ADV7180LQEBZ
  • Analog Devices Inc.
  • BOARD EVALUATION ADV7180
  • Unit Price $195.44000
  • EVAL-ADV7180LQEBZ-ND
  • EVAL-ADV7180LFEBZ - Analog Devices Inc. | EVAL-ADV7180LFEBZ-ND DigiKey Electronics
  • EVAL-ADV7180LFEBZ
  • Analog Devices Inc.
  • BOARD EVAL FOR ADV7180 LFCSP
  • Unit Price $195.44000
  • EVAL-ADV7180LFEBZ-ND
You May Also Be Interested In
  • MIC2039AYM6-TR - Microchip Technology | 576-4145-1-ND DigiKey Electronics
  • MIC2039AYM6-TR
  • Microchip Technology
  • IC SW DISTRIBUTION SOT23-6L
  • Unit Price $0.61000
  • 576-4145-1-ND
  • ADV7391WBCPZ - Analog Devices Inc. | ADV7391WBCPZ-ND DigiKey Electronics
  • ADV7391WBCPZ
  • Analog Devices Inc.
  • IC VIDEO ENCODER 32LFCSP
  • Unit Price $14.18000
  • ADV7391WBCPZ-ND
  • TPS79333DBVR - Texas Instruments | 296-12961-1-ND DigiKey Electronics
  • TPS79333DBVR
  • Texas Instruments
  • IC REG LINEAR 3.3V 200MA SOT23-5
  • Unit Price $0.75000
  • 296-12961-1-ND
  • PCM1862DBTR - Texas Instruments | 296-40478-1-ND DigiKey Electronics
  • PCM1862DBTR
  • Texas Instruments
  • IC ADC 2CH 103DB SFTWR 30TSSOP
  • Unit Price $3.82000
  • 296-40478-1-ND
  • PUSB3FR4Z - Nexperia USA Inc. | 1727-2026-1-ND DigiKey Electronics
  • PUSB3FR4Z
  • Nexperia USA Inc.
  • TVS DIODE 3.3V 3V 10XSON
  • Unit Price $0.48000
  • 1727-2026-1-ND
Additional Resources
Standard Package ? 1
Other Names ADV7180WBCPZ-REELCT
Alternate Package | This part is also available in the following packaging:
  • Tray ? : ADV7180WBCPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 - Immediate
    1,720 - Factory Stock ?
  • Unit Price: $16.53000

08:33:37 12/11/2018