Add To Favorites
ADV7180WBCP32Z-RL
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.78000 $12.78
10 11.74800 $117.48
100 9.92230 $992.23
500 8.82658 $4,413.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADV7180WBCP32Z-RLCT-ND
Copy   ADV7180WBCP32Z-RLCT-ND
Quantity Available 7,531
Can ship immediately

Factory Stock ?: 40,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADV7180WBCP32Z-RL

Copy   ADV7180WBCP32Z-RL
Description IC VIDEO DECODER SDTV 32LFCSP
Copy   IC VIDEO DECODER SDTV 32LFCSP
Documents & Media
Datasheets ADV7180
Featured Product Analog Devices Automotive Technologies
Online Catalog Video Processing
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series Automotive
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Video Decoder
Applications Digital Cameras, Mobile Phones, Portable Video
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-LFCSP-WQ (5x5)
Base Part Number ADV7180
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EVAL-ADV7180-32EBZ - Analog Devices Inc. | EVAL-ADV7180-32EBZ-ND DigiKey Electronics
  • EVAL-ADV7180-32EBZ
  • Analog Devices Inc.
  • BOARD EVAL FOR ADV7180
  • Unit Price $189.75000
  • EVAL-ADV7180-32EBZ-ND
  • EVAL-ADV7180LQEBZ - Analog Devices Inc. | EVAL-ADV7180LQEBZ-ND DigiKey Electronics
  • EVAL-ADV7180LQEBZ
  • Analog Devices Inc.
  • BOARD EVALUATION ADV7180
  • Unit Price $195.44000
  • EVAL-ADV7180LQEBZ-ND
  • EVAL-ADV7180LFEBZ - Analog Devices Inc. | EVAL-ADV7180LFEBZ-ND DigiKey Electronics
  • EVAL-ADV7180LFEBZ
  • Analog Devices Inc.
  • BOARD EVAL FOR ADV7180 LFCSP
  • Unit Price $195.44000
  • EVAL-ADV7180LFEBZ-ND
You May Also Be Interested In
  • AD5668BCPZ-2-RL7 - Analog Devices Inc. | AD5668BCPZ-2-RL7CT-ND DigiKey Electronics
  • AD5668BCPZ-2-RL7
  • Analog Devices Inc.
  • IC DAC 16BIT OCT 3V 16LFCSP
  • Unit Price $25.35000
  • AD5668BCPZ-2-RL7CT-ND
  • HX1260FNLT - Pulse Electronics Network | 553-2210-1-ND DigiKey Electronics
  • HX1260FNLT
  • Pulse Electronics Network
  • PULSE XFMR 1CT:1CT TX 1CT:1CT RX
  • Unit Price $4.98000
  • 553-2210-1-ND
  • LTC4313IMS8-1#PBF - Linear Technology/Analog Devices | LTC4313IMS8-1#PBF-ND DigiKey Electronics
  • LTC4313IMS8-1#PBF
  • Linear Technology/Analog Devices
  • IC ACCELERATOR I2C HOTSWAP 8MSOP
  • Unit Price $6.02000
  • LTC4313IMS8-1#PBF-ND
Additional Resources
Standard Package ? 1
Other Names ADV7180WBCP32Z-RLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADV7180WBCP32Z-RLTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
    40,000 - Factory Stock ?
  • Unit Price: $7.32840
  • Digi-Reel® ? : ADV7180WBCP32Z-RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,531 - Immediate
    40,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tray ? : ADV7180WBCP32Z-ND
  • Minimum Quantity: 1
  • Quantity Available: 332 - Immediate
    1,742 - Factory Stock ?
  • Unit Price: $12.41000

03:57:21 1/20/2019