USD
Favorite

ADV7180KCP32Z-RL Video IC 32-LFCSP-WQ (5x5) Package
Price & Procurement
8,494 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.04000 $8.04
10 7.26400 $72.64
25 6.92560 $173.14
100 5.74330 $574.33
250 5.23652 $1,309.13
500 4.89868 $2,449.34
1,000 4.39192 $4,391.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ADV7180KCP32Z-RLTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $4.26400
  • Digi-Reel®  : ADV7180KCP32Z-RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,494 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : ADV7180KCP32Z-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,126 - Immediate
  • Unit Price: $7.81000

ADV7180KCP32Z-RL

Datasheet
Digi-Key Part Number ADV7180KCP32Z-RLCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADV7180KCP32Z-RL
Copy  
Description IC VIDEO DECODER 32LFCSP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Video IC 32-LFCSP-WQ (5x5) Package

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Video Decoder
Applications Digital Cameras, Mobile Phones, Portable Video
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad, CSP
Supplier Device Package 32-LFCSP-WQ (5x5)
Base Part Number ADV7180
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

EVAL-ADV7180-32EBZ

BOARD EVAL FOR ADV7180

Analog Devices Inc.

$151.80000 Details

EVAL-ADV7180LFEBZ

BOARD EVAL FOR ADV7180 LFCSP

Analog Devices Inc.

$156.35000 Details

EVAL-ADV7180LQEBZ

BOARD EVALUATION ADV7180

Analog Devices Inc.

$156.35000 Details
You May Also Be Interested In

ADV7619KSVZ-P

IC VIDEO RECEIVER 128TQFP

Analog Devices Inc.

$15.92000 Details

ADV7612BSWZ-P

IC VIDEO HDMI/RCVR 100LQFP

Analog Devices Inc.

$13.76000 Details

FT800Q-R

IC VIDEO CONTROLLER 48VQFN

Bridgetek Pte Ltd.

$6.25000 Details

SII1127ACTU

IC VIDEO HDMI/RCVR W/HDM 2 PORT

Lattice Semiconductor Corporation

$4.65000 Details

ADV7533BCBZ-RL7

IC VIDEO TRANSCEIVER 49WLCSP

Analog Devices Inc.

$4.57600 Details

ADV7403BSTZ-110

IC VIDEO DECODER 100LQFP

Analog Devices Inc.

$42.82000 Details
Additional Resources
Standard Package 1
Other Names ADV7180KCP32Z-RLCT