Add To Favorites
ADV7180BCPZ-REEL
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.42000 $15.42
10 14.17400 $141.74
100 11.97060 $1,197.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADV7180BCPZ-REELCT-ND
Copy   ADV7180BCPZ-REELCT-ND
Quantity Available 544
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADV7180BCPZ-REEL

Copy   ADV7180BCPZ-REEL
Description IC VIDEO DECODER SDTV 40-LFCSP
Copy   IC VIDEO DECODER SDTV 40-LFCSP
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Video Decoder
Applications Digital Cameras, Mobile Phones, Portable Video
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad, CSP
Supplier Device Package 40-LFCSP-VQ (6x6)
Base Part Number ADV7180
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EVAL-ADV7180-32EBZ - Analog Devices Inc. | EVAL-ADV7180-32EBZ-ND DigiKey Electronics
  • EVAL-ADV7180-32EBZ
  • Analog Devices Inc.
  • BOARD EVAL FOR ADV7180
  • Unit Price $189.75000
  • EVAL-ADV7180-32EBZ-ND
  • EVAL-ADV7180LQEBZ - Analog Devices Inc. | EVAL-ADV7180LQEBZ-ND DigiKey Electronics
  • EVAL-ADV7180LQEBZ
  • Analog Devices Inc.
  • BOARD EVALUATION ADV7180
  • Unit Price $195.44000
  • EVAL-ADV7180LQEBZ-ND
  • EVAL-ADV7180LFEBZ - Analog Devices Inc. | EVAL-ADV7180LFEBZ-ND DigiKey Electronics
  • EVAL-ADV7180LFEBZ
  • Analog Devices Inc.
  • BOARD EVAL FOR ADV7180 LFCSP
  • Unit Price $195.44000
  • EVAL-ADV7180LFEBZ-ND
Additional Resources
Standard Package ? 1
Other Names ADV7180BCPZ-REELCT
Alternate Package | This part is also available in the following packaging:
  • Tray ? : ADV7180BCPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 580 - Immediate
    2,400 - Factory Stock ?
  • Unit Price: $14.97000
  • Tape & Reel (TR) ? : ADV7180BCPZ-REELTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $9.12640
  • Digi-Reel® ? : ADV7180BCPZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 544 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

15:21:36 12/13/2018