Add To Favorites
Product Overview
Digi-Key Part Number ADV7180BCP32Z-RLCT-ND
Quantity Available 4,738
Can ship immediately
Manufacturer

Manufacturer Part Number

ADV7180BCP32Z-RL

Description IC VIDEO DECODER SDTV 32LFCSP
Documents & Media
Datasheets ADV7180
Featured Product Analog Devices Automotive Technologies
Online Catalog Video Processing
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Video Decoder
Applications Digital Cameras, Mobile Phones, Portable Video
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad, CSP
Supplier Device Package 32-LFCSP-WQ (5x5)
Base Part Number ADV7180
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EVAL-ADV7180-32EBZ - Analog Devices Inc. | EVAL-ADV7180-32EBZ-ND DigiKey Electronics
  • EVAL-ADV7180-32EBZ
  • Analog Devices Inc.
  • BOARD EVAL FOR ADV7180
  • Unit Price $189.75000
  • EVAL-ADV7180-32EBZ-ND
  • EVAL-ADV7180LQEBZ - Analog Devices Inc. | EVAL-ADV7180LQEBZ-ND DigiKey Electronics
  • EVAL-ADV7180LQEBZ
  • Analog Devices Inc.
  • BOARD EVALUATION ADV7180
  • Unit Price $195.44000
  • EVAL-ADV7180LQEBZ-ND
  • EVAL-ADV7180LFEBZ - Analog Devices Inc. | EVAL-ADV7180LFEBZ-ND DigiKey Electronics
  • EVAL-ADV7180LFEBZ
  • Analog Devices Inc.
  • BOARD EVAL FOR ADV7180 LFCSP
  • Unit Price $195.44000
  • EVAL-ADV7180LFEBZ-ND
Additional Resources
Standard Package ? 1
Other Names ADV7180BCP32Z-RLCT

10:46:42 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.88000 $10.88
10 9.83200 $98.32
100 8.14030 $814.03
500 7.08846 $3,544.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : ADV7180BCP32Z-ND
  • Minimum Quantity: 1
  • Quantity Available: 164 - Immediate
  • Unit Price: $10.57000
  • Digi-Reel® ? : ADV7180BCP32Z-RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,738 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback