Add To Favorites
Product Overview
Digi-Key Part Number ADV7179BCPZ-REELCT-ND
Quantity Available 925
Can ship immediately
Manufacturer

Manufacturer Part Number

ADV7179BCPZ-REEL

Description IC ENCODER VID NTSC/PAL 40LFCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Video Encoder IC Digital Cameras, Mobile Phones, Portable Video 40-LFCSP-WQ (6x6)

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Video Encoder
Applications Digital Cameras, Mobile Phones, Portable Video
Voltage - Supply, Analog 2.8 V, 3.3 V
Voltage - Supply, Digital -
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad, CSP
Supplier Device Package 40-LFCSP-WQ (6x6)
Base Part Number ADV7179
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADV7179BCPZ-REELCT

02:16:52 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.48000 $16.48
10 15.14800 $151.48
100 12.79320 $1,279.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : ADV7179BCPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 532 - Immediate
    1,026 - Factory Stock ?
  • Unit Price: $16.00000
  • Digi-Reel® ? : ADV7179BCPZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 925 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback