Add To Favorites
Product Overview
Digi-Key Part Number ADV7123KSTZ140-RLCT-ND
Quantity Available 2,450
Can ship immediately
Manufacturer

Manufacturer Part Number

ADV7123KSTZ140-RL

Description IC DAC VIDEO TRPL HI SPD 48LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10 Bit Digital to Analog Converter 3 48-LQFP (7x7)

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 10
Number of D/A Converters 3
Settling Time -
Output Type Current - Unbuffered
Differential Output Yes
Data Interface Parallel
Reference Type External, Internal
Voltage - Supply, Analog 3 V ~ 3.6 V, 5V
Voltage - Supply, Digital 3 V ~ 3.6 V, 5V
INL/DNL (LSB) ±0.5, ±0.25
Architecture Current Source
Operating Temperature -40°C ~ 85°C
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADV7123KSTZ140-RLCT

16:29:05 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.61000 $13.61
10 12.50800 $125.08
100 10.56410 $1,056.41
500 9.39756 $4,698.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADV7123KSTZ140-RLTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $8.05415
  • Digi-Reel® ? : ADV7123KSTZ140-RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,450 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : ADV7123KSTZ140-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,367 - Immediate
  • Unit Price: $13.21000
Send Feedback