Add To Favorites
Product Overview
Digi-Key Part Number ADV7123JSTZ330-ND
Quantity Available 5
Can ship immediately

Factory Stock ?: 2,988
Manufacturer

Manufacturer Part Number

ADV7123JSTZ330

Description IC DAC VIDEO 3CH 330MHZ 48-LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

10 Bit Digital to Analog Converter 3 48-LQFP (7x7)

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Tray ?
Part Status Active
Number of Bits 10
Number of D/A Converters 3
Settling Time -
Output Type Current - Unbuffered
Differential Output Yes
Data Interface Parallel
Reference Type External, Internal
Voltage - Supply, Analog 3 V ~ 3.6 V, 5V
Voltage - Supply, Digital 3 V ~ 3.6 V, 5V
INL/DNL (LSB) ±0.5, ±0.25
Architecture Current Source
Operating Temperature 0°C ~ 70°C
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
Base Part Number ADV7123
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

04:57:18 4/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.49000 $27.49
10 25.34900 $253.49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback