Add To Favorites
ADUM7642CRQZ-RL7 General Purpose Digital Isolator 1000Vrms 6 Channel 25Mbps 15kV/µs CMTI 20-SSOP (0.154", 3.90mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.65000 $7.65
10 6.90900 $69.09
100 5.72020 $572.02
500 4.98108 $2,490.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADUM7642CRQZ-RL7CT-ND
Copy   ADUM7642CRQZ-RL7CT-ND
Quantity Available 2,687
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADUM7642CRQZ-RL7

Copy   ADUM7642CRQZ-RL7
Description DGTL ISO 1KV 6CH GEN PURP 20QSOP
Copy   DGTL ISO 1KV 6CH GEN PURP 20QSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

General Purpose Digital Isolator 1000Vrms 6 Channel 25Mbps 15kV/µs CMTI 20-SSOP (0.154", 3.90mm Width)

Copy   General Purpose Digital Isolator 1000Vrms 6 Channel 25Mbps 15kV/µs CMTI 20-SSOP (0.154", 3.90mm Width)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series iCoupler®
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Magnetic Coupling
Type General Purpose
Isolated Power No
Number of Channels 6
Inputs - Side 1/Side 2 4/2
Channel Type Unidirectional
Voltage - Isolation 1000Vrms
Common Mode Transient Immunity (Min) 15kV/µs
Data Rate 25Mbps
Propagation Delay tpLH / tpHL (Max) 50ns, 50ns
Pulse Width Distortion (Max) 6ns
Rise / Fall Time (Typ) 2ns, 2ns
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.154", 3.90mm Width)
Supplier Device Package 20-QSOP
Base Part Number ADUM7642
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADUM7642CRQZ - Analog Devices Inc. | ADUM7642CRQZ-ND DigiKey Electronics
  • ADUM7642CRQZ
  • Analog Devices Inc.
  • DGTL ISO 1KV 6CH GEN PURP 20QSOP
  • Unit Price $7.43000
  • ADUM7642CRQZ-ND
  • AD5206BRUZ100-RL7 - Analog Devices Inc. | AD5206BRUZ100-RL7CT-ND DigiKey Electronics
  • AD5206BRUZ100-RL7
  • Analog Devices Inc.
  • IC DGTL POT 6CH 256POS 24-TSSOP
  • Unit Price $5.81000
  • AD5206BRUZ100-RL7CT-ND
  • AD7450ABRMZ - Analog Devices Inc. | AD7450ABRMZ-ND DigiKey Electronics
  • AD7450ABRMZ
  • Analog Devices Inc.
  • IC ADC 12BIT DIFF IN 1MSPS 8MSOP
  • Unit Price $12.03000
  • AD7450ABRMZ-ND
  • TL750M08CKVURG3 - Texas Instruments | 296-21597-1-ND DigiKey Electronics
  • TL750M08CKVURG3
  • Texas Instruments
  • IC REG LINEAR 8V 750MA TO252-3
  • Unit Price $1.47000
  • 296-21597-1-ND
Additional Resources
Standard Package ? 1
Other Names ADUM7642CRQZ-RL7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADUM7642CRQZ-RL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $4.21200
  • Digi-Reel® ? : ADUM7642CRQZ-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,687 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ADUM7642CRQZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,949 - Immediate
    1,792 - Factory Stock ?
  • Unit Price: $7.43000

23:50:43 10/20/2018