Add To Favorites
Product Overview
Digi-Key Part Number ADUM7442CRQZ-RL7CT-ND
Quantity Available 1,982
Can ship immediately
Manufacturer

Manufacturer Part Number

ADUM7442CRQZ-RL7

Description DGTL ISO 1KV 4CH GEN PURP 16QSOP
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

General Purpose Digital Isolator 1000Vrms 4 Channel 25Mbps 15kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series iCoupler®
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Magnetic Coupling
Type General Purpose
Isolated Power No
Number of Channels 4
Inputs - Side 1/Side 2 2/2
Channel Type Unidirectional
Voltage - Isolation 1000Vrms
Common Mode Transient Immunity (Min) 15kV/µs
Data Rate 25Mbps
Propagation Delay tpLH / tpHL (Max) 50ns, 50ns
Pulse Width Distortion (Max) 5ns
Rise / Fall Time (Typ) 2ns, 2ns
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Base Part Number ADUM7442
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADUM7440CRQZ-RL7 - Analog Devices Inc. | ADUM7440CRQZ-RL7CT-ND DigiKey Electronics
  • ADUM7440CRQZ-RL7
  • Analog Devices Inc.
  • DGTL ISO 1KV 4CH GEN PURP 16QSOP
  • Unit Price $6.11000
  • ADUM7440CRQZ-RL7CT-ND
  • ADUM7442CRQZ - Analog Devices Inc. | ADUM7442CRQZ-ND DigiKey Electronics
  • ADUM7442CRQZ
  • Analog Devices Inc.
  • DGTL ISO 1KV 4CH GEN PURP 16QSOP
  • Unit Price $5.94000
  • ADUM7442CRQZ-ND
  • AD8629ARMZ-REEL - Analog Devices Inc. | AD8629ARMZ-REELCT-ND DigiKey Electronics
  • AD8629ARMZ-REEL
  • Analog Devices Inc.
  • IC OPAMP ZERO-DRIFT 2.5MHZ 8MSOP
  • Unit Price $4.12000
  • AD8629ARMZ-REELCT-ND
  • LT1763IDE#TRPBF - Linear Technology/Analog Devices | LT1763IDE#TRPBFCT-ND DigiKey Electronics
  • LT1763IDE#TRPBF
  • Linear Technology/Analog Devices
  • IC REG LIN POS ADJ 500MA 12DFN
  • Unit Price $5.40000
  • LT1763IDE#TRPBFCT-ND
  • MAX6034AEXR33+T - Maxim Integrated | MAX6034AEXR33+T-ND DigiKey Electronics
  • MAX6034AEXR33+T
  • Maxim Integrated
  • IC VREF SERIES 3.3V SC70
  • Unit Price $6.16000
  • MAX6034AEXR33+T-ND
Additional Resources
Standard Package ? 1
Other Names ADUM7442CRQZ-RL7CT

18:16:33 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.11000 $6.11
10 5.49100 $54.91
100 4.49900 $449.90
500 3.82996 $1,914.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADUM7442CRQZ-RL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $3.13600
  • Digi-Reel® ? : ADUM7442CRQZ-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,982 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ADUM7442CRQZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,198 - Immediate
  • Unit Price: $5.94000
Send Feedback