Add To Favorites
ADUM5404ARWZ-RL General Purpose Digital Isolator 2500Vrms 4 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.79000 $10.79
10 9.92000 $99.20
100 8.37770 $837.77
500 7.45256 $3,726.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADUM5404ARWZ-RLCT-ND
Copy   ADUM5404ARWZ-RLCT-ND
Quantity Available 2,415
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADUM5404ARWZ-RL

Copy   ADUM5404ARWZ-RL
Description DGTL ISO 2.5KV GEN PURP 16SOIC
Copy   DGTL ISO 2.5KV GEN PURP 16SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

General Purpose Digital Isolator 2500Vrms 4 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)

Copy   General Purpose Digital Isolator 2500Vrms 4 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series IsoPower®, iCoupler®
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Magnetic Coupling
Type General Purpose
Isolated Power Yes
Number of Channels 4
Inputs - Side 1/Side 2 0/4
Channel Type Unidirectional
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 25kV/µs
Data Rate 1Mbps
Propagation Delay tpLH / tpHL (Max) 100ns, 100ns
Pulse Width Distortion (Max) 40ns
Rise / Fall Time (Typ) 2.5ns, 2.5ns
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number ADUM5404
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ADUM5404ARWZ - Analog Devices Inc. | ADUM5404ARWZ-ND DigiKey Electronics
  • ADUM5404ARWZ
  • Analog Devices Inc.
  • DGTL ISO 2.5KV GEN PURP 16SOIC
  • Unit Price $11.88000
  • ADUM5404ARWZ-ND
  • ADUM5401ARWZ-RL - Analog Devices Inc. | ADUM5401ARWZ-RLCT-ND DigiKey Electronics
  • ADUM5401ARWZ-RL
  • Analog Devices Inc.
  • DGTL ISO 2.5KV GEN PURP 16SOIC
  • Unit Price $10.79000
  • ADUM5401ARWZ-RLCT-ND
Additional Resources
Standard Package ? 1
Other Names ADUM5404ARWZ-RLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADUM5404ARWZ-RLTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $6.73650
  • Digi-Reel® ? : ADUM5404ARWZ-RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,415 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ADUM5404ARWZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 885 - Immediate
  • Unit Price: $11.88000

04:09:36 1/17/2019