Add To Favorites
ADUM5000WARWZ-RL Isolated Module DC DC Converter 1 Output 3.3V, 5V 80mA, 100mA 2.7V - 5.5V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.84000 $8.84
10 7.98500 $79.85
25 7.61360 $190.34
100 6.61070 $661.07
250 6.31360 $1,578.40
500 5.75650 $2,878.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number ADUM5000WARWZ-RLDKR-ND
Copy   ADUM5000WARWZ-RLDKR-ND
Quantity Available 442
Can ship immediately

Factory Stock ?: 131,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADUM5000WARWZ-RL

Copy   ADUM5000WARWZ-RL
Description DC DC CONVERTER 5V 3.3V
Copy   DC DC CONVERTER 5V 3.3V
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 3.3V, 5V 80mA, 100mA 2.7V - 5.5V Input

Copy   Isolated Module DC DC Converter 1 Output 3.3V, 5V    80mA, 100mA 2.7V - 5.5V Input
Documents & Media
Datasheets ADuM5000W
Other Related Documents ADI Programmable Log Controller Solutions
Featured Product Motor Control Solutions
Reference Design Library EVAL-CN0349-PMDZ: Fully Isolated Conductivity Data Acquisition System
PCN Assembly/Origin 8L/16L SOIC_N 15/Jun/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ADuM5000W Series
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series Automotive
Packaging ? Digi-Reel® ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output 1 3.3V, 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 80mA, 100mA
Power (Watts) 400mW
Voltage - Isolation 2.5kV
Applications ITE (Commercial)
Features OCP, OTP, UVLO
Operating Temperature -40°C ~ 105°C
Efficiency -
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Size / Dimension 0.41" L x 0.30" W x 0.10" H (10.5mm x 7.6mm x 2.7mm)
Supplier Device Package 16-SOIC
Control Features -
Base Part Number ADUM5000
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EVAL-CN0349-PMDZ - Analog Devices Inc. | EVAL-CN0349-PMDZ-ND DigiKey Electronics
  • EVAL-CN0349-PMDZ
  • Analog Devices Inc.
  • PMOD BOARD CONDUCTIVITY DAS
  • Unit Price $49.43000
  • EVAL-CN0349-PMDZ-ND
You May Also Be Interested In
  • ADUM5000WARWZ - Analog Devices Inc. | ADUM5000WARWZ-ND DigiKey Electronics
  • ADUM5000WARWZ
  • Analog Devices Inc.
  • DC DC CONVERTER 5V 3.3V
  • Unit Price $8.58000
  • ADUM5000WARWZ-ND
Additional Resources
Standard Package ? 1
Other Names ADUM5000WARWZ-RLDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADUM5000WARWZ-RLTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 131,000 - Factory Stock ?
  • Unit Price: $4.86770
  • Cut Tape (CT) ? : ADUM5000WARWZ-RLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 442 - Immediate
    131,000 - Factory Stock ?
  • Unit Price: $8.84000
  • Tube ? : ADUM5000WARWZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 100 - Immediate
    9,682 - Factory Stock ?
  • Unit Price: $8.58000

18:55:52 6/25/2019