Add To Favorites
ADUM4190ARIZ-RL Isolator, Error Amplifier IC Shunt Regulators, Linear Power Supplies, Inverters, UPS 16-SOIC-IC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.28000 $3.28
10 2.94200 $29.42
100 2.41020 $241.02
500 2.05176 $1,025.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADUM4190ARIZ-RLCT-ND
Copy   ADUM4190ARIZ-RLCT-ND
Quantity Available 1,051
Can ship immediately

Factory Stock ?: 61,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADUM4190ARIZ-RL

Copy   ADUM4190ARIZ-RL
Description IC AMPLIFIER ISOLATED 16-SOIC
Copy   IC AMPLIFIER ISOLATED 16-SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Isolator, Error Amplifier IC Shunt Regulators, Linear Power Supplies, Inverters, UPS 16-SOIC-IC

Copy   Isolator, Error Amplifier IC Shunt Regulators, Linear Power Supplies, Inverters, UPS 16-SOIC-IC
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series iCoupler®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Isolator, Error Amplifier
Applications Shunt Regulators, Linear Power Supplies, Inverters, UPS
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC-IC
Base Part Number ADUM4190
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ADUM3190ARQZ-RL7 - Analog Devices Inc. | ADUM3190ARQZ-RL7CT-ND DigiKey Electronics
  • ADUM3190ARQZ-RL7
  • Analog Devices Inc.
  • IC AMPLIFIER ISOLATED 16-QSOP
  • Unit Price $2.84000
  • ADUM3190ARQZ-RL7CT-ND
  • STTH3R06U - STMicroelectronics | 497-3767-1-ND DigiKey Electronics
  • STTH3R06U
  • STMicroelectronics
  • DIODE GEN PURP 600V 3A SMB
  • Unit Price $0.84000
  • 497-3767-1-ND
  • LL4148 - ON Semiconductor | LL4148FSCT-ND DigiKey Electronics
  • LL4148
  • ON Semiconductor
  • DIODE GEN PURP 100V 200MA SOD80
  • Unit Price $0.10000
  • LL4148FSCT-ND
  • ADUM4190ARIZ - Analog Devices Inc. | ADUM4190ARIZ-ND DigiKey Electronics
  • ADUM4190ARIZ
  • Analog Devices Inc.
  • IC AMPLIFIER ISOLATED 16-SOIC
  • Unit Price $3.18000
  • ADUM4190ARIZ-ND
  • RT7295CGJ6F - Richtek USA Inc. | RT7295CGJ6FCT-ND DigiKey Electronics
  • RT7295CGJ6F
  • Richtek USA Inc.
  • IC REG BUCK ADJ 3.5A SYNC TSOT23
  • Unit Price $1.36000
  • RT7295CGJ6FCT-ND
Additional Resources
Standard Package ? 1
Other Names ADUM4190ARIZ-RLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADUM4190ARIZ-RLTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    61,000 - Factory Stock ?
  • Unit Price: $1.68000
  • Digi-Reel® ? : ADUM4190ARIZ-RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,051 - Immediate
    61,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : ADUM4190ARIZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 327 - Immediate
    12,173 - Factory Stock ?
  • Unit Price: $3.18000

14:37:14 1/21/2019