USD
Favorite

Price & Procurement
2,882 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.76000 $5.76
10 5.17200 $51.72
25 4.89000 $122.25
100 4.23790 $423.79
250 4.02060 $1,005.15
500 3.60768 $1,803.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ADUM3401ARWZ-RLTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $2.95400
  • Digi-Reel®  : ADUM3401ARWZ-RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,882 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : ADUM3401ARWZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 294 - Immediate
  • Unit Price: $5.59000

ADUM3401ARWZ-RL

Datasheet
Digi-Key Part Number ADUM3401ARWZ-RLCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADUM3401ARWZ-RL
Copy  
Description DGTL ISO 2.5KV GEN PURP 16SOIC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

General Purpose Digital Isolator 2500Vrms 4 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series iCoupler®
Packaging Cut Tape (CT) 
Part Status Active
Technology Magnetic Coupling
Type General Purpose
Isolated Power No
Number of Channels 4
Inputs - Side 1/Side 2 3/1
Channel Type Unidirectional
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 25kV/µs
Data Rate 1Mbps
Propagation Delay tpLH / tpHL (Max) 100ns, 100ns
Pulse Width Distortion (Max) 40ns
Rise / Fall Time (Typ) 2.5ns, 2.5ns
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number ADUM3401
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX3086EESD+T

IC TRANSCEIVER FULL 1/1 14SOIC

Maxim Integrated

$3.58000 Details

HCM497680000ABJT

CRYSTAL 7.6800MHZ 18PF SMD

Citizen Finedevice Co Ltd

$0.66000 Details

LM3940IS-3.3/NOPB

IC REG LIN 3.3V 1A DDPAK/TO263-3

Texas Instruments

$2.26000 Details

MCP1824ST-3302E/DB

IC REG LIN 3.3V 300MA SOT223-3

Microchip Technology

$0.48000 Details

ADR127BUJZ-REEL7

IC VREF SERIES 0.12% TSOT-6

Analog Devices Inc.

$6.20000 Details
Additional Resources
Standard Package 1
Other Names ADUM3401ARWZ-RLCT