Add To Favorites
Product Overview
Digi-Key Part Number ADUM3400CRWZ-RLCT-ND
Quantity Available 3,465
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Manufacturer Part Number

ADUM3400CRWZ-RL

Description DGTL ISO 2.5KV GEN PURP 16SOIC
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

General Purpose Digital Isolator 2500Vrms 4 Channel 90Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series iCoupler®
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Magnetic Coupling
Type General Purpose
Isolated Power No
Number of Channels 4
Inputs - Side 1/Side 2 4/0
Channel Type Unidirectional
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 25kV/µs
Data Rate 90Mbps
Propagation Delay tpLH / tpHL (Max) 32ns, 32ns
Pulse Width Distortion (Max) 2ns
Rise / Fall Time (Typ) 2.5ns, 2.5ns
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number ADUM3400
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FT230XS-R - FTDI, Future Technology Devices International Ltd | 768-1135-1-ND DigiKey Electronics
  • FT230XS-R
  • FTDI, Future Technology Devices International Ltd
  • IC USB SERIAL BASIC UART 16SSOP
  • Unit Price $2.04000
  • 768-1135-1-ND
  • ADM3252EABCZ - Analog Devices Inc. | ADM3252EABCZ-ND DigiKey Electronics
  • ADM3252EABCZ
  • Analog Devices Inc.
  • DGTL ISO 2.5KV 4CH RS232 44BGA
  • Unit Price $20.08000
  • ADM3252EABCZ-ND
  • ADUM3201CRZ-RL7 - Analog Devices Inc. | ADUM3201CRZ-RL7CT-ND DigiKey Electronics
  • ADUM3201CRZ-RL7
  • Analog Devices Inc.
  • DGTL ISO 2.5KV GEN PURP 8SOIC
  • Unit Price $4.31000
  • ADUM3201CRZ-RL7CT-ND
  • HCPL-7800A-500E - Broadcom Limited | 516-2997-1-ND DigiKey Electronics
  • HCPL-7800A-500E
  • Broadcom Limited
  • IC OPAMP ISOLATION 100KHZ 8DIPGW
  • Unit Price $11.10000
  • 516-2997-1-ND
  • CDSOT23-SM712 - Bourns Inc. | CDSOT23-SM712CT-ND DigiKey Electronics
  • CDSOT23-SM712
  • Bourns Inc.
  • TVS DIODE 7V/12V 14V/26V SOT23-3
  • Unit Price $1.70000
  • CDSOT23-SM712CT-ND
Additional Resources
Standard Package ? 1
Other Names ADUM3400CRWZ-RLCT

23:26:11 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.40000 $6.40
10 5.78000 $57.80
100 4.78520 $478.52
500 4.16686 $2,083.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADUM3400CRWZ-RLTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: $3.52350
  • Digi-Reel® ? : ADUM3400CRWZ-RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,465 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : ADUM3400CRWZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 141 - Immediate
    329 - Factory Stock ?
  • Unit Price: $6.21000
Send Feedback