Add To Favorites
Product Overview
Digi-Key Part Number ADUM3190TRQZ-RL7CT-ND
Quantity Available 5,526
Can ship immediately
Manufacturer

Manufacturer Part Number

ADUM3190TRQZ-RL7

Description IC AMPLIFIER ISOLATED 16-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Isolator, Error Amplifier IC Shunt Regulators, Linear Power Supplies, Inverters, UPS 16-QSOP

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series iCoupler®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Isolator, Error Amplifier
Applications Shunt Regulators, Linear Power Supplies, Inverters, UPS
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Base Part Number ADUM3190
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADUM3190TRQZ-RL7CT

03:13:38 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.38000 $3.38
10 3.04000 $30.40
100 2.49050 $249.05
500 2.12016 $1,060.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADUM3190TRQZ-RL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.73600
  • Digi-Reel® ? : ADUM3190TRQZ-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,526 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ADUM3190TRQZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,447 - Immediate
  • Unit Price: $3.29000
Send Feedback