Add To Favorites
ADUM2251ARWZ-RL I²C Digital Isolator 5000Vrms 2 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.79000 $6.79
10 6.13400 $61.34
100 5.07850 $507.85
500 4.42230 $2,211.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADUM2251ARWZ-RLCT-ND
Copy   ADUM2251ARWZ-RLCT-ND
Quantity Available 2,199
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADUM2251ARWZ-RL

Copy   ADUM2251ARWZ-RL
Description DGTL ISOLATOR 5KV 2CH I2C 16SOIC
Copy   DGTL ISOLATOR 5KV 2CH I2C 16SOIC
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

I²C Digital Isolator 5000Vrms 2 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)

Copy   I²C Digital Isolator 5000Vrms 2 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series iCoupler®
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Magnetic Coupling
Type I²C
Isolated Power No
Number of Channels 2
Inputs - Side 1/Side 2 2/1
Channel Type Bidirectional, Unidirectional
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) 25kV/µs
Data Rate 1Mbps
Propagation Delay tpLH / tpHL (Max) -
Pulse Width Distortion (Max) 145ns, 85ns
Rise / Fall Time (Typ) -
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number ADUM2251
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • EVAL-CN0388-FMCZ - Analog Devices Inc. | EVAL-CN0388-FMCZ-ND DigiKey Electronics
  • EVAL-CN0388-FMCZ
  • Analog Devices Inc.
  • EVAL BOARD LVDS 18BIT 5MSPS DAS
  • Unit Price $111.38000
  • EVAL-CN0388-FMCZ-ND
You May Also Be Interested In
  • ADUM2251ARWZ - Analog Devices Inc. | ADUM2251ARWZ-ND DigiKey Electronics
  • ADUM2251ARWZ
  • Analog Devices Inc.
  • DGTL ISOLATOR 5KV 2CH I2C 16SOIC
  • Unit Price $6.59000
  • ADUM2251ARWZ-ND
  • LP2950CDTX-3.3/NOPB - Texas Instruments | LP2950CDTX-3.3/NOPBCT-ND DigiKey Electronics
  • LP2950CDTX-3.3/NOPB
  • Texas Instruments
  • IC REG LINEAR 3.3V 100MA TO252-3
  • Unit Price $1.17000
  • LP2950CDTX-3.3/NOPBCT-ND
Additional Resources
Standard Package ? 1
Other Names ADUM2251ARWZ-RLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADUM2251ARWZ-RLTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: $3.73950
  • Digi-Reel® ? : ADUM2251ARWZ-RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,199 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : ADUM2251ARWZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,764 - Immediate
    141 - Factory Stock ?
  • Unit Price: $6.59000

04:45:45 10/15/2018