Add To Favorites
Product Overview
Digi-Key Part Number ADUM1310ARWZ-RLCT-ND
Quantity Available 1,740
Can ship immediately

Factory Stock ?: 20,000
Manufacturer

Manufacturer Part Number

ADUM1310ARWZ-RL

Description DGTL ISO 3.75KV GEN PURP 16SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

General Purpose Digital Isolator 3750Vrms 3 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series iCoupler®
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Magnetic Coupling
Type General Purpose
Isolated Power No
Number of Channels 3
Inputs - Side 1/Side 2 3/0
Channel Type Unidirectional
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 25kV/µs
Data Rate 1Mbps
Propagation Delay tpLH / tpHL (Max) 100ns, 100ns
Pulse Width Distortion (Max) 40ns
Rise / Fall Time (Typ) 2.5ns, 2.5ns
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADUM1310ARWZ-RLCT

14:39:49 4/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.83000 $3.83
10 3.44200 $34.42
100 2.81970 $281.97
500 2.40038 $1,200.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADUM1310ARWZ-RLTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    20,000 - Factory Stock ?
  • Unit Price: $1.96546
  • Digi-Reel® ? : ADUM1310ARWZ-RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,740 - Immediate
    20,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : ADUM1310ARWZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 466 - Immediate
  • Unit Price: $3.72000
Send Feedback