ADUCRF101BCPZ128R7 IC RF TxRx + MCU General ISM < 1GHz 431MHz ~ 464MHz, 862MHz ~ 928MHz 64-VFQFN Exposed Pad, CSP
Product Overview
Digi-Key Part Number ADUCRF101BCPZ128R7CT-ND
Copy   ADUCRF101BCPZ128R7CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADUCRF101BCPZ128R7

Copy   ADUCRF101BCPZ128R7
Description IC RF TXRX+MCU ISM<1GHZ 64-VFQFN
Copy   IC RF TXRX+MCU ISM<1GHZ 64-VFQFN
Detailed Description

IC RF TxRx + MCU General ISM < 1GHz 431MHz ~ 464MHz, 862MHz ~ 928MHz 64-VFQFN Exposed Pad, CSP

Copy   IC RF TxRx + MCU General ISM < 1GHz  431MHz ~ 464MHz, 862MHz ~ 928MHz 64-VFQFN Exposed Pad, CSP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type TxRx + MCU
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation 2FSK, GFSK
Frequency 431MHz ~ 464MHz, 862MHz ~ 928MHz
Data Rate (Max) 300kbps
Power - Output 13dBm
Sensitivity -116dBm
Memory Size 128kB Flash, 16kB SRAM
Serial Interfaces I²C, SPI, UART
GPIO 28
Voltage - Supply 2.2 V ~ 3.6 V
Current - Receiving 12.8mA
Current - Transmitting 9mA ~ 32mA
Operating Temperature -40°C ~ 85°C
Package / Case 64-VFQFN Exposed Pad, CSP
Base Part Number ADUCRF101
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EV-ADRN-WSN-1Z - Analog Devices Inc. | EV-ADRN-WSN-1Z-ND DigiKey Electronics
  • EV-ADRN-WSN-1Z
  • Analog Devices Inc.
  • EVAL BOARD FOR ADRN
  • Unit Price $314.10000
  • EV-ADRN-WSN-1Z-ND
  • EV-ADUCRF101QS3Z - Analog Devices Inc. | EV-ADUCRF101QS3Z-ND DigiKey Electronics
  • EV-ADUCRF101QS3Z
  • Analog Devices Inc.
  • EVAL BOARD FOR ADUCRF101
  • Unit Price $111.56000
  • EV-ADUCRF101QS3Z-ND
  • EV-ADUCRF101QS1Z - Analog Devices Inc. | EV-ADUCRF101QS1Z-ND DigiKey Electronics
  • EV-ADUCRF101QS1Z
  • Analog Devices Inc.
  • EVAL BOARD FOR ADUCRF101
  • Unit Price $111.56000
  • EV-ADUCRF101QS1Z-ND
  • EV-ADUCRF101MK1Z - Analog Devices Inc. | EV-ADUCRF101MK1Z-ND DigiKey Electronics
  • EV-ADUCRF101MK1Z
  • Analog Devices Inc.
  • EVAL BOARD AFE FOR LOW PWR RF
  • Unit Price $55.31000
  • EV-ADUCRF101MK1Z-ND
Additional Resources
Standard Package ? 1
Other Names ADUCRF101BCPZ128R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADUCRF101BCPZ128RL-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.64200
  • Tape & Reel (TR) ? : ADUCRF101BCPZ128R7TR-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.29300
  • Tray ? : ADUCRF101BCPZ128-ND
  • Minimum Quantity: 115  Non-Stock ?
  • Quantity Available: 555 - Factory Stock ?
  • Unit Price: $7.81200

18:42:16 1/20/2019