ADUCM331WBCPZ ARM® Cortex®-M3 ADuCM Microcontroller IC 32-Bit 16MHz 128KB (128K x 8) FLASH 32-LFCSP-VQ (6x6)
Product Overview
Digi-Key Part Number ADUCM331WBCPZ-ND
Copy   ADUCM331WBCPZ-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADUCM331WBCPZ

Copy   ADUCM331WBCPZ
Description IC MCU 32BIT 128KB FLASH 32LFCSP
Copy   IC MCU 32BIT 128KB FLASH 32LFCSP
Detailed Description

ARM® Cortex®-M3 ADuCM Microcontroller IC 32-Bit 16MHz 128KB (128K x 8) FLASH 32-LFCSP-VQ (6x6)

Copy   ARM® Cortex®-M3 ADuCM Microcontroller IC 32-Bit 16MHz 128KB (128K x 8) FLASH 32-LFCSP-VQ (6x6)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series ADuCM
Packaging ? Tray ?
Part Status Obsolete
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 16MHz
Connectivity LINbus, SPI
Peripherals POR, WDT
Number of I/O 6
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size 4K x 8
RAM Size 6K x 8
Voltage - Supply (Vcc/Vdd) 3.6 V ~ 18 V
Data Converters A/D 2x20b
Oscillator Type Internal
Operating Temperature -40°C ~ 115°C (TA)
Package / Case 32-VFQFN Exposed Pad, CSP
Supplier Device Package 32-LFCSP-VQ (6x6)
Base Part Number ADUCM331
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

15:32:41 1/20/2019