USD
Favorite

ADUC814BRUZ-REEL7 8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 16.78MHz 8KB (8K x 8) FLASH 28-TSSOP
Price & Procurement
1,143 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.55000 $11.55
10 10.61500 $106.15
25 10.17520 $254.38
100 8.96500 $896.50
250 8.52500 $2,131.25
500 7.97500 $3,987.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : ADUC814BRUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 306 - Immediate
  • Unit Price: $11.55000
  • Tape & Reel (TR)  : ADUC814BRUZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $7.97500
  • Cut Tape (CT)  : ADUC814BRUZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,143 - Immediate
  • Unit Price: $11.55000

ADUC814BRUZ-REEL7

Datasheet
Digi-Key Part Number ADUC814BRUZ-REEL7DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADUC814BRUZ-REEL7
Copy  
Description IC MCU 8BIT 8KB FLASH 28TSSOP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 16.78MHz 8KB (8K x 8) FLASH 28-TSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series MicroConverter® ADuC8xx
Packaging Digi-Reel® 
Part Status Active
Core Processor 8052
Core Size 8-Bit
Speed 16.78MHz
Connectivity I²C, SPI, UART/USART
Peripherals POR, PSM, Temp Sensor, WDT
Number of I/O 17
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size 640 x 8
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V
Data Converters A/D 6x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
Base Part Number ADUC814
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

EVAL-ADUC814QSZ

QUICKSTART ADUC814 EVAL BRD

Analog Devices Inc.

$56.98000 Details
Additional Resources
Standard Package 1
Other Names ADUC814BRUZ-REEL7DKR