Add To Favorites
ADUC7020BCPZ62IRL7 ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 44MHz 62KB (31K x16) FLASH 40-LFCSP-WQ (6x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.25000 $15.25
10 14.14600 $141.46
100 12.19940 $1,219.94
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADUC7020BCPZ62IRL7CT-ND
Copy   ADUC7020BCPZ62IRL7CT-ND
Quantity Available 493
Can ship immediately

Factory Stock ?: 1,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADUC7020BCPZ62IRL7

Copy   ADUC7020BCPZ62IRL7
Description IC MCU 32BIT 62KB FLASH 40LFCSP
Copy   IC MCU 32BIT 62KB FLASH 40LFCSP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 44MHz 62KB (31K x16) FLASH 40-LFCSP-WQ (6x6)

Copy   ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 44MHz 62KB (31K x16) FLASH 40-LFCSP-WQ (6x6)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series MicroConverter® ADuC7xxx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM7®
Core Size 16/32-Bit
Speed 44MHz
Connectivity EBI/EMI, I²C, SPI, UART/USART
Peripherals PLA, PWM, PSM, Temp Sensor, WDT
Number of I/O 14
Program Memory Size 62KB (31K x16)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2K x 32
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 3.6 V
Data Converters A/D 5x12b; D/A 4x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 40-WFQFN Exposed Pad, CSP
Supplier Device Package 40-LFCSP-WQ (6x6)
Base Part Number ADUC7020
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EVAL-ADUC7020QSZ - Analog Devices Inc. | EVAL-ADUC7020QSZ-ND DigiKey Electronics
  • EVAL-ADUC7020QSZ
  • Analog Devices Inc.
  • KIT DEV ADUC7020 QUICK START
  • Unit Price $56.98000
  • EVAL-ADUC7020QSZ-ND
  • EVAL-ADUC7020MKZ - Analog Devices Inc. | EVAL-ADUC7020MKZ-ND DigiKey Electronics
  • EVAL-ADUC7020MKZ
  • Analog Devices Inc.
  • KIT MINI DEV FOR ADUC7020
  • Unit Price $25.68000
  • EVAL-ADUC7020MKZ-ND
You May Also Be Interested In
  • SY58031UMG - Microchip Technology | 576-1388-ND DigiKey Electronics
  • SY58031UMG
  • Microchip Technology
  • IC CLK BUFFER 1:8 6GHZ 32MLF
  • Unit Price $9.77000
  • 576-1388-ND
  • 1840854-3 - TRP Connector B.V. | 1419-1006-ND DigiKey Electronics
  • 1840854-3
  • TRP Connector B.V.
  • CONN MAGJACK 2PORT 100 BASE-T
  • Unit Price $14.59000
  • 1419-1006-ND
  • 0532610371 - Molex, LLC | WM7621CT-ND DigiKey Electronics
  • 0532610371
  • Molex, LLC
  • CONN HEADER 3POS 1.25MM R/A SMD
  • Unit Price $1.13000
  • WM7621CT-ND
  • MUSBB151M0 - Amphenol Commercial Products | MUSBB151M0-ND DigiKey Electronics
  • MUSBB151M0
  • Amphenol Commercial Products
  • RUGGED RCPT USB MINI B RA
  • Unit Price $11.05000
  • MUSBB151M0-ND
Additional Resources
Standard Package ? 1
Other Names ADUC7020BCPZ62IRL7CT
Alternate Package | This part is also available in the following packaging:
  • Tray ? : ADUC7020BCPZ62I-ND
  • Minimum Quantity: 1
  • Quantity Available: 219 - Immediate
    7,035 - Factory Stock ?
  • Unit Price: $13.23000
  • Tape & Reel (TR) ? : ADUC7020BCPZ62IRL7TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 1,500 - Factory Stock ?
  • Unit Price: $10.71000
  • Digi-Reel® ? : ADUC7020BCPZ62IRL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 493 - Immediate
    1,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADUC7020BCPZ62I-RLTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $8.06400

12:10:28 10/22/2018