Add To Favorites
ADT7301ARMZ-REEL7 Temperature Sensor Digital, Local -40°C ~ 150°C 13 b 8-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.41000 $3.41
10 3.06400 $30.64
100 2.51060 $251.06
500 2.13726 $1,068.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADT7301ARMZ-REEL7CT-ND
Copy   ADT7301ARMZ-REEL7CT-ND
Quantity Available 218
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADT7301ARMZ-REEL7

Copy   ADT7301ARMZ-REEL7
Description SENSOR DIGITAL -40C-150C 8MSOP
Copy   SENSOR DIGITAL -40C-150C 8MSOP
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

Temperature Sensor Digital, Local -40°C ~ 150°C 13 b 8-MSOP

Copy   Temperature Sensor Digital, Local -40°C ~ 150°C 13 b 8-MSOP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -40°C ~ 150°C
Sensing Temperature - Remote -
Output Type SPI
Voltage - Supply 2.7V ~ 5.25V
Resolution 13 b
Features Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest) ±1°C (±4°C)
Test Condition 0°C ~ 70°C (-40°C ~ 150°C)
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number ADT7301
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ADT7301ARMZ-REEL7CT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : ADT7301ARMZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 127 - Immediate
  • Unit Price: $3.31000

15:02:05 2/17/2019