Photo Not Available
ADSST-AVR-1133 Meter IC
Product Overview
Digi-Key Part Number ADSST-AVR-1133-ND
Copy   ADSST-AVR-1133-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADSST-AVR-1133

Copy   ADSST-AVR-1133
Description IC ENERGY MANAGEMENT
Copy   IC ENERGY MANAGEMENT
Detailed Description

Meter IC

Copy    Meter IC
Documents & Media
Video File Introducing Power by Linear
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? -
Part Status Obsolete
Input Impedance -
Measurement Error -
Voltage - I/O High -
Voltage - I/O Low -
Current - Supply -
Meter Type -
Operating Temperature -
Mounting Type -
Package / Case -
Supplier Device Package -
Base Part Number ADSST-AVR
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

19:30:45 11/15/2018