Add To Favorites
ADSP-21065LKCAZ264
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 71.92000 $71.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADSP-21065LKCAZ264-ND
Copy   ADSP-21065LKCAZ264-ND
Quantity Available 5
Can ship immediately

Factory Stock ?: 48
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADSP-21065LKCAZ264

Copy   ADSP-21065LKCAZ264
Description IC DSP CTLR 32BIT 196CSBGA
Copy   IC DSP CTLR 32BIT 196CSBGA
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series SHARC®
Packaging ? Tray ?
Part Status Active
Type Floating Point
Interface Host Interface, Serial Port
Clock Rate 60MHz
Non-Volatile Memory External
On-Chip RAM 64kB
Voltage - I/O 3.30V
Voltage - Core 3.30V
Operating Temperature 0°C ~ 85°C (TC)
Mounting Type Surface Mount
Package / Case 196-BGA, CSPBGA
Supplier Device Package 196-CSPBGA (15x15)
Base Part Number ADSP-21065
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1

12:09:39 1/18/2019