Add To Favorites
ADRF6820ACPZ-R7 RF Demodulator IC 695MHz ~ 2.7GHz 40-WFQFN Exposed Pad, CSP
Product Overview
Digi-Key Part Number ADRF6820ACPZ-R7CT-ND
Copy   ADRF6820ACPZ-R7CT-ND
Quantity Available 192
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADRF6820ACPZ-R7

Copy   ADRF6820ACPZ-R7
Description RF DEMOD IC 695MZ-2.7GHZ 40LFCSP
Copy   RF DEMOD IC 695MZ-2.7GHZ 40LFCSP
Detailed Description

RF Demodulator IC 695MHz ~ 2.7GHz 40-WFQFN Exposed Pad, CSP

Copy   RF Demodulator IC 695MHz ~ 2.7GHz 40-WFQFN Exposed Pad, CSP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Demodulator
LO Frequency 356MHz ~ 2.85GHz
RF Frequency 695MHz ~ 2.7GHz
P1dB -
Gain 3.5dB
Noise Figure 19dB
Voltage - Supply 3.1 V ~ 3.5 V
Package / Case 40-WFQFN Exposed Pad, CSP
Supplier Device Package 40-LFCSP-WQ (6x6)
Base Part Number ADRF6820
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ADRF6820-EVALZ - Analog Devices Inc. | ADRF6820-EVALZ-ND DigiKey Electronics
  • ADRF6820-EVALZ
  • Analog Devices Inc.
  • EVAL KIT 695-2400MHZ DEMODULATOR
  • Unit Price $225.00000
  • ADRF6820-EVALZ-ND
You May Also Be Interested In
  • 0826-1X1T-32-F - Bel Fuse Inc. | 507-1606-ND DigiKey Electronics
  • 0826-1X1T-32-F
  • Bel Fuse Inc.
  • CONN MAGJACK 1PORT 1000 BASE-T
  • Unit Price $6.97000
  • 507-1606-ND
  • BAS70-00-E3-08 - Vishay Semiconductor Diodes Division | BAS70-00-E3-08CT-ND DigiKey Electronics
  • BAS70-00-E3-08
  • Vishay Semiconductor Diodes Division
  • DIODE SCHOTTKY 70V 200MA SOT23
  • Unit Price $0.37000
  • BAS70-00-E3-08CT-ND
  • ADRF6755ACPZ-R7 - Analog Devices Inc. | ADRF6755ACPZ-R7CT-ND DigiKey Electronics
  • ADRF6755ACPZ-R7
  • Analog Devices Inc.
  • IC MOD I/Q FRACN PLL/VCO 56LFCSP
  • Unit Price $17.28000
  • ADRF6755ACPZ-R7CT-ND
  • 87227-5 - TE Connectivity AMP Connectors | A26573-ND DigiKey Electronics
  • 87227-5
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT .100 10POS 15AU
  • Unit Price $3.90000
  • A26573-ND
  • LTC1477CS8#PBF - Linear Technology/Analog Devices | LTC1477CS8#PBF-ND DigiKey Electronics
  • LTC1477CS8#PBF
  • Linear Technology/Analog Devices
  • IC HI-SIDE SWITCH PROT SNGL8SOIC
  • Unit Price $6.41000
  • LTC1477CS8#PBF-ND
Additional Resources
Standard Package ? 1
Other Names ADRF6820ACPZ-R7CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.07000 $26.07
10 24.06500 $240.65
100 20.38830 $2,038.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : ADRF6820ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 192 - Immediate
  • Unit Price: Digi-Reel®

09:27:25 9/21/2018