Add To Favorites
ADRF6807ACPZ-R7 RF Demodulator IC 700MHz ~ 1.05GHz 40-VFQFN Exposed Pad, CSP
Product Overview
Digi-Key Part Number ADRF6807ACPZ-R7CT-ND
Copy   ADRF6807ACPZ-R7CT-ND
Quantity Available 261
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADRF6807ACPZ-R7

Copy   ADRF6807ACPZ-R7
Description RF DEMOD IC 700MHZ-1.05GHZ 40CSP
Copy   RF DEMOD IC 700MHZ-1.05GHZ 40CSP
Detailed Description

RF Demodulator IC 700MHz ~ 1.05GHz 40-VFQFN Exposed Pad, CSP

Copy   RF Demodulator IC 700MHz ~ 1.05GHz 40-VFQFN Exposed Pad, CSP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Function Demodulator, Fractional-N PLL
LO Frequency 700MHz ~ 1.05GHz
RF Frequency 700MHz ~ 1.05GHz
P1dB 12.8dBm
Gain 4.3dB
Noise Figure 13.1dB
Current - Supply 86mA
Voltage - Supply 3.135 V ~ 5.25 V
Package / Case 40-VFQFN Exposed Pad, CSP
Supplier Device Package 40-LFCSP-VQ (6x6)
Base Part Number ADRF6807
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ADRF6807-EVALZ - Analog Devices Inc. | ADRF6807-EVALZ-ND DigiKey Electronics
  • ADRF6807-EVALZ
  • Analog Devices Inc.
  • EVAL BOARD FOR ADRF6807
  • Unit Price $168.75000
  • ADRF6807-EVALZ-ND
Additional Resources
Standard Package ? 1
Other Names ADRF6807ACPZ-R7CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.04000 $20.04
10 18.50300 $185.03
100 15.67610 $1,567.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADRF6807ACPZ-R7TR-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 2,250 - Factory Stock ?
  • Unit Price: $13.47300

05:12:39 9/24/2018